
The SMEBP10VB101M6X11LL is a 10V 100uF capacitor from United Chemi-Con with a tolerance of 20%. It features a radial termination and is housed in an aluminum package. The capacitor operates within a temperature range of -40°C to 85°C. It is not RoHS compliant.
United Chemi-Con SMEBP10VB101M6X11LL technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Length | 0.43inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | SME-BP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.