
United Chemi-Con's SME-BP series 470uF 25V aluminum radial capacitors are available in ammo packs of 500 units. They have a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitors have a tolerance of 20% and are rated for a DC voltage of 25V.
United Chemi-Con SMEBP25VB471M12X20FT technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Series | SME-BP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.