United Chemi-Con's SME-BP Series 100uF 50V radial aluminum capacitor features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a tolerance of 20% and is terminated with a radial lead. It is not RoHS compliant.
United Chemi-Con SMEBP50VB101M10X20LL technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Length | 0.79inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | SME-BP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.