United Chemi-Con SMEBP50VB10RM6X11LL capacitors are 10uF, 50V radial aluminum capacitors with a tolerance of 20%. They have a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitors are packaged in bulk quantities of 2000 and are not RoHS compliant.
United Chemi-Con SMEBP50VB10RM6X11LL technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SME-BP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.