
United Chemi-Con's SME-BP6.3VB682M18X35L is a 6.8mF aluminum radial capacitor with a 6.3V voltage rating and 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial configuration with a lead pitch of 7.5mm and a length of 35.5mm. It is available in quantities of 500.
United Chemi-Con SMEBP6.3VB682M18X35L technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 35.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Series | SME-BP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.