Nippon Chemi-Con Metal Oxide Varistor 350pF 25A, Clamping 455V, Varistor 270V
United Chemi-Con TNR10V271K technical specifications.
| Capacitance | 350pF |
| Package/Case | Metal |
| Clamping Current | 25A |
| Clamping Voltage | 455V |
| Diameter | 11.5mm |
| Energy | 35J |
| Lead Pitch | 7.5mm |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| RoHS Compliant | No |
| Thickness | 5.2mm |
| Varistor Voltage | 270V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con TNR10V271K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.