Var MOV 21VAC/27VDC 33V Radial Automotive
United Chemi-Con TNR23H330S703 technical specifications.
| Varistor Voltage | 33V |
| Max AC Voltage Rating | 21V |
| Max DC Voltage Rating | 27V |
| Clamping Voltage | 58V |
| Clamping Current | 25A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con TNR23H330S703 to view detailed technical specifications.
No datasheet is available for this part.