Cap Aluminum Lytic 47000uF 16V 20% (50.8 X 47.63mm) Screw Terminal 0.0227 Ohm 10180mA 2000h 105°C
United Chemi-Con U32D16LG473M51X48ML technical specifications.
| Capacitance | 47000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.0227Ohm |
| Ripple Current | 10180mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 47.63mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U32D16LG473M51X48ML to view detailed technical specifications.
No datasheet is available for this part.