Aluminum Electrolytic Capacitor, 220uF 6.3 V dc, CD Series 2000h 6.3(Dia.)x5.8mm
United Chemi-Con UCD0J221MCL1GS technical specifications.
| Capacitance | 0.00022F |
| Diameter | 6.3mm |
| Height | 5.8mm |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Unconfirmed |
No datasheet is available for this part.