Single Color LED, True Green, Water Clear, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, 1206, 2 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |