The UM1019 is a single-output isolated DC-DC converter with a maximum operating temperature of 71°C and a minimum operating temperature of -25°C. It has a package case type of module and measures 20.3mm in depth and 31.8mm in length. The converter is not RoHS compliant and has an output voltage of 3.3V, an output current of 500mA, and an output power of 3W.
Universal Microelectronics UM1019 technical specifications.
| Package/Case | Module |
| Depth | 20.3mm |
| Isolation | Isolated |
| Length | 31.8mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 3W |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.