The UM2001 is a single output DC-DC converter module with an output voltage of 5V, capable of delivering 400mA of output current and 2W of output power. It operates within a temperature range of -25°C to 71°C. The module is packaged in a module case with a length of 31.8mm. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Length | 31.8mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |