Circuit Breakers CIRCUIT BREAKER 3AMP
Checking distributor stock and pricing after the page loads.
| Actuator Type | Pushbutton |
| Current Rating | 3A |
| Number of Poles | 1 |
| Series | 32-2100 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |