Circuit Breakers CIRCUIT BREAKER 20A
Unspecified 35-2120 technical specifications.
| Actuator Type | Pushbutton |
| Current Rating | 20A |
| Number of Poles | 1 |
| Series | 32-2100 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
No datasheet is available for this part.