Coin Cell Battery 20x1.6mm 75mA w/tabs
Unspecified CR2016-TCOMP-30-1 technical specifications.
| Brand | Unspecified |
| Part # Aliases | COMP-30-1 |
| RoHS | Not Applicable |
| Product Category | Coin Cell Battery |
| Rechargeable/Non-Rechargeable | Non-Rechargeable |
| Type | Coin Cell Battery with Leads |
| RoHS | Not Compliant |
No datasheet is available for this part.