Non-Rechargeable, Coin/Button, Lithium, 3 VDC, 550mAh, SMT, Panasonic CR
Checking distributor stock and pricing after the page loads.
Unspecified CR2450-FT5-4 technical specifications.
| Capacity | 610mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| RoHS | Not Compliant |
No datasheet is available for this part.