Consumer Battery & Photo Battery 12V 38mAh LIGHTER High V Alkaline
Unspecified GP23AE technical specifications.
| Capacity | 55mAh |
| Chemistry/Technology | Alkaline |
| Output Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Unspecified GP23AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.