Consumer Battery & Photo Battery 12V REMOTE CONTROL High V Alkaline
Unspecified GP27A technical specifications.
| Capacity | 20mAh |
| Chemistry/Technology | Alkaline |
| Output Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Unspecified GP27A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.