Consumer Battery & Photo Battery 6V 1300mAh Photo Lithium
Unspecified GP2CR5 technical specifications.
| Capacity | 1300mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Unspecified GP2CR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.