Consumer Battery & Photo Battery 2/3A 3V 1300mAh Photo Lithium
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Unspecified GPCR123A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacity | 1400mAh |
| Chemistry/Technology | Lithium |
| Diameter | 16.8mm |
| Output Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Unspecified GPCR123A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.