Unspecified KR-1300SCSOLDERTAB technical specifications.
| Capacity | 1300mAh |
| Chemistry/Technology | NiCd |
| Mount | Solder |
| Output Voltage | 1.2V |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Unspecified KR-1300SCSOLDERTAB to view detailed technical specifications.
No datasheet is available for this part.