
Electronic Battery 3.6V 1200 mAh 1/2AA 3 PIN PC MOUNT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Unspecified LS142503PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Unspecified LS142503PF technical specifications.
| Capacity | 1200mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Unspecified LS142503PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.