US Digital E4T-256-188-S-D-D-2 technical specifications.
| Type | Miniature Optical Encoder Kit |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Maximum Operating Torque | 0.339N.m |
| Programmability | No |
| Maximum Operating Speed | 60000r/min |
| Index Output | Not Indexed |
| Terminal Type | Connector |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for US Digital E4T-256-188-S-D-D-2 to view detailed technical specifications.
No datasheet is available for this part.