US Digital EM1-0-500-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for US Digital EM1-0-500-N to view detailed technical specifications.
No datasheet is available for this part.