The HEDS-9140-S00 is a transmissive optical encoder module designed for rotary motion applications. It provides incremental digital encoder signals and features an indexed index output. The module operates within a supply voltage range of 4.5 to 5.5VDC and is suitable for use in environments spanning -40 to 100°C. The HEDS-9140-S00 is a through-hole mounted device with a straight body orientation.
US Digital HEDS-9140-S00 technical specifications.
| Type | Transmissive Optical Encoder Module |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for US Digital HEDS-9140-S00 to view detailed technical specifications.
No datasheet is available for this part.