Sign in to ask questions about the Us-Lasers M6505I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Us-Lasers M6505I technical specifications.
| Package/Case | Module |
| Diameter | 10.4mm |
| Length | 17.8mm |
| Max Power Dissipation | 5mW |
| Wavelength | 655nm |
| RoHS | Compliant |
Download the complete datasheet for Us-Lasers M6505I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
