Sign in to ask questions about the Us-Lasers MM7805I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Us-Lasers MM7805I technical specifications.
| Package/Case | Module |
| Diameter | 6.4mm |
| Length | 17.3mm |
| Max Power Dissipation | 5mW |
| Wavelength | 780nm |
| RoHS | Not Compliant |
Download the complete datasheet for Us-Lasers MM7805I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
