This DPDT dry reed relay features a contact arrangement of double pole double throw and a type of dry reed relay. It has a DC coil voltage of 5 volts and a coil current of 25 milliamps. The coil resistance is 200 ohms. The maximum pick-up voltage is 3.8 volts DC. It is designed for through hole mounting with a termination style of PC pin and has 8 number of terminals. The package type is DIP.
Checking distributor stock and pricing after the page loads.
| Type | Dry |
| Contact Arrangement | DPDT |
| DC Coil Voltage | 5V |
| Coil Current | 25mA |
| Coil Resistance | 200Ohm |
| Maximum Pick-Up Voltage | 3.8VDC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |