ST Series - Inrush Current Limiters (Power Thermistors), 2.5Ω, 0.04Inch Lead Diameter
Checking distributor stock and pricing after the page loads.
| Diameter | 0.9inch |
| Lead Pitch | 0.31inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2.5R |
| RoHS Compliant | No |
| Series | ST |
| Tolerance | 20% |
| RoHS | Not Compliant |