ST Series - Inrush Current Limiters (Power Thermistors), 40Ω, 0.04Inch Lead Diameter
US Sensor ST40002B technical specifications.
| Diameter | 0.725inch |
| Lead Pitch | 0.31inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 40R |
| RoHS Compliant | No |
| Series | ST |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.