The TAC17251115HT is a 115V AC fan with a nominal speed of 3100 RPM and maximum airflow of 235 CFM. It operates within a temperature range of -20°C to 80°C and features ball bearings for smooth operation. The fan is designed for flange mounting and is suitable for general use in thermal management applications.
US Toyo FAN TAC17251115HT technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 60Hz |
| Category | AC Fan |
| Nominal Speed | 3100r/min |
| Maximum Airflow | 235CFM |
| Noise Level | 50dB |
| Line Current | 0.45A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Rectangular/Round |
| Size | 150 X 172 X 51mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for US Toyo FAN TAC17251115HT to view detailed technical specifications.
No datasheet is available for this part.