AC Fan Ball Bearing 115V 0.2A 17W 60Hz 2800RPM 36CFM 37dB Flange Mount
US Toyo FAN TAC9225115HT technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 60Hz |
| Category | AC Fan |
| Nominal Speed | 2800r/min |
| Maximum Airflow | 36CFM |
| Noise Level | 37dB |
| Line Current | 0.2A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.