AC Fan Axial Ball Bearing 115V 40CFM 27dB 92.5 X 92.5 X 38mm
US Toyo FAN TAC9238115MW technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 60Hz |
| Category | AC Fan |
| Nominal Speed | 2500r/min |
| Maximum Airflow | 40CFM |
| Noise Level | 27dB |
| Line Current | 0.1A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92.5 X 92.5 X 38mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.