The USTF351005HW is a 35mm square flange mount DC fan with a nominal speed of 7000RPM and maximum airflow of 5.5CFM. It operates within a noise level of 22dBA and has a line current of 0.14A. The fan features ball bearings and a mounting type of flange mount. It has a temperature range of -10°C to 70°C and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 4 to 6V |
| Category | DC Fan |
| Nominal Speed | 7000r/min |
| Maximum Airflow | 5.5CFM |
| Noise Level | 22dB |
| Line Current | 0.14A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 35 X 35 X 10mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |