DC Fan Axial Ball Bearing 12V 7V to 13.2V 5.5CFM 22dB 35 X 35 X 10mm
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 7000r/min |
| Maximum Airflow | 5.5CFM |
| Noise Level | 22dB |
| Line Current | 0.09A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 35 X 35 X 10mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |