DC Fan Axial Ball Bearing 12V 7V to 13.2V 4.5CFM 18dB 35 X 35 X 10mm
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 5800r/min |
| Maximum Airflow | 4.5CFM |
| Noise Level | 18dB |
| Line Current | 0.05A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 35 X 35 X 10mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |