This 60x60mm fan operates at a nominal speed of 3500RPM, with a maximum airflow of 13.4 and a noise level of 29. It can be powered within the range of 9.5 to 13.8 volts and has a line current of 0.08. The fan features ball bearings and a flange mount design, with a square shape and dimensions of 60x60x15mm. It can operate within a temperature range of -10 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 9.5 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 3500r/min |
| Maximum Airflow | 13.4CFM |
| Noise Level | 29dB |
| Line Current | 0.08A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 15mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |