The USTF922512LW DC fan from US Toyo FAN features a nominal speed of 2100 RPM and maximum airflow of 37.1 CFM. Operating within a temperature range of -10 to 70 degrees Celsius, this fan is suitable for various applications. With a line current of 0.07A, it can be powered by a 12V supply voltage within the range of 7 to 13.8V. The fan has a ball bearing design and is mounted via a flange mount. Its size is 92 X 92 X 25.4 mm.
US Toyo FAN USTF922512LW technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 2100r/min |
| Maximum Airflow | 37.1CFM |
| Noise Level | 25dB |
| Line Current | 0.07A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25.4mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.