Infrared LED, 3mm, 1-Element, 810nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Ushio Opto Semiconductors L810-36AU technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.