Infrared LED, 1-Element, 940nm, ROHS COMPLIANT PACKAGE-2
Ushio Opto Semiconductors SMBB940D-1100 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.