
Vacuumschmelze T60006-L2020-W450 technical specifications.
| Height | 10.2mm |
| Inductance | 57uH |
| Inside Diameter | 10.3mm |
| Max DC Current | 2.1A |
| Outside Diameter | 22.6mm |
| Packaging | Bulk |
| Series | T60006 |
| Termination | Radial |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60006-L2020-W450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
