Vacuumschmelze T60006-L2040-W453-03 technical specifications.
| Type | Toroid Core |
| Height | 15mm |
| Product Diameter | 40mm |
| Application | Common Mode Chokes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vacuumschmelze T60006-L2040-W453-03 to view detailed technical specifications.
No datasheet is available for this part.