
Vacuumschmelze T60006-L2102-W468 technical specifications.
| Height | 30.3mm |
| Inductance | 21.6uH |
| Inside Diameter | 70mm |
| Max DC Current | 6.7A |
| Outside Diameter | 108.1mm |
| Packaging | Bulk |
| Series | T60006 |
| Termination | Radial |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60006-L2102-W468 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
