Vacuumschmelze T60403-K5024-X044 technical specifications.
| Package/Case | SMD/SMT |
| Height | 7.6mm |
| Inductance | 1.4mH |
| Length | 13.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T60403 |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vacuumschmelze T60403-K5024-X044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.