Common Mode Chokes Dual 6600uH 6.5kOhm 100kHz 5A 0.042Ohm DCR Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 6600uH |
| Impedance | 6.5kOhm |
| Leakage Inductance | 32uH |
| Test Frequency | 100kHz |
| Maximum DC Current | 5A |
| Max DC Resistance | 0.042Ohm |
| Mounting | Through Hole |
| Product Length | 27mm |
| Product Depth | 17mm |
| Height | 28mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |