Vacuumschmelze T60405-S6123-X332 technical specifications.
| Core Material | Plastic |
| Impedance | 1.4mR |
| Inductance | 800uH |
| Length | 33mm |
| Max DC Current | 32A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Self Resonant Frequency | 4.9MHz |
| Series | T60405 |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60405-S6123-X332 to view detailed technical specifications.
No datasheet is available for this part.