
Vacuumschmelze T60405-S6123-X401 technical specifications.
| Height | 33mm |
| Inductance | 832uH |
| Lead Diameter | 1.8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Self Resonant Frequency | 3.4MHz |
| Series | T60405 |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60405-S6123-X401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
