Vacuumschmelze T60407-L5026-X014 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 11.4 |
| Length | 20 |
| Number of Functions | 1 |
| Manufacturer Series | T60407-L5026-X014 |
| Height | 7.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vacuumschmelze T60407-L5026-X014 to view detailed technical specifications.
No datasheet is available for this part.