Conn Hard Metric HDR 154 POS 2mm Press Fit ST Thru-Hole
Valconn Electronics 2CP-HV-A-154-05-15 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 154 |
| Terminal Pitch | 2mm |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
Download the complete datasheet for Valconn Electronics 2CP-HV-A-154-05-15 to view detailed technical specifications.
No datasheet is available for this part.