Conn Hard Metric SKT 110 POS 2mm Press Fit RA Thru-Hole
Valconn Electronics 2CP-SR-A-110-01-15 technical specifications.
| Type | Hard Metric |
| Gender | SKT |
| Number of Contacts | 110 |
| Terminal Pitch | 2mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
Download the complete datasheet for Valconn Electronics 2CP-SR-A-110-01-15 to view detailed technical specifications.
No datasheet is available for this part.